345-052-521-803

Heilind Number:EDA345-052-521-803
Manufacturer:EDAC
Manufacturer Number:345-052-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-521-803

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in various environments. With two rows and a contact material of Copper Alloy, it offers seamless signal transmission. The 52 positions, arranged in a straight mount orientation, facilitate efficient PCB connections. Designed for easy installation, its .1-inch pitch and .2-inch row spacing meet industry standards. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees stable functionality. Upgrade your device's connectivity with this essential component.