345-052-521-804

Heilind Number:EDA345-052-521-804
Manufacturer:EDAC
Manufacturer Number:345-052-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-521-804

Detailed Description

Enhance connectivity in your electronic projects with our 52-position board-to-board PCB connector. Designed for efficient data transmission, this connector features a durable housing made of UL 94V-0 thermoplastic polyester in a sleek green finish. With a straight mount orientation and a pitch of .1 inches, it offers seamless integration onto your PCB. The copper alloy contact material ensures reliable conductivity, even in demanding environments with an operating temperature range of -40 to 105°C. Perfect for high-density applications, its dual-row layout with a row spacing of .2 inches allows for compact and organized PCB designs. Upgrade your connectivity solutions with this versatile and high-performance connector.