345-052-521-807

Heilind Number:EDA345-052-521-807
Manufacturer:EDAC
Manufacturer Number:345-052-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-521-807

Detailed Description

Enhance your electronic connections with our Green Board To Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in various environments. With two rows of Copper Alloy contacts, each spaced precisely at .1 inches, this connector offers seamless connectivity for up to 52 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for diverse applications. Trust in this high-quality connector for efficient and secure PCB interconnections.