345-052-521-808

Heilind Number:EDA345-052-521-808
Manufacturer:EDAC
Manufacturer Number:345-052-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-521-808

Detailed Description

Enhance connectivity on your PCB with this high-performance board-to-board card edge connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures safe and reliable operation even in demanding environments. With two rows and 52 positions, it offers ample space for seamless data transfer. The copper alloy contacts guarantee excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Designed for straight mount orientation, it provides a secure and stable connection. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in electronics and telecommunications. Upgrade your PCB setup with this essential component for efficient and consistent performance.