345-052-521-812

Heilind Number:EDA345-052-521-812
Manufacturer:EDAC
Manufacturer Number:345-052-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-521-812

Detailed Description

Enhance connectivity in your electronic devices with this double-row board-to-board PCB connector, featuring 52 positions for seamless integration. Crafted with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless PCB connections. Operating smoothly at temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Its straight mount orientation facilitates easy installation, making it an essential component for your PCB assembly needs. Upgrade your connectivity solutions with this high-quality connector.