345-052-521-858

Heilind Number:EDA345-052-521-858
Manufacturer:EDAC
Manufacturer Number:345-052-521-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-521-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-521-858

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing material in a vibrant green hue, it not only ensures reliable operation but also adds a pop of color to your setup. With a straight mount orientation and a pitch of .1 inches, it offers seamless integration into your circuit design. The 52 copper alloy contact positions, arranged in two rows with a spacing of .2 inches, guarantee efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your electronic projects with this essential component.