345-052-523-102

Heilind Number:EDA345-052-523-102
Manufacturer:EDAC
Manufacturer Number:345-052-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-523-102

Detailed Description

Enhance your PCB connectivity with our premium Board To Board Card Edge Connector. Designed for optimal performance, this connector features 52 positions with a single row layout, ensuring seamless data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliability in any application. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise alignment for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a diverse range of environments. Upgrade your electronics with this high-quality connector for dependable and high-speed connectivity.