345-052-523-108

Heilind Number:EDA345-052-523-108
Manufacturer:EDAC
Manufacturer Number:345-052-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-523-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. With 52 positions in a single row, it offers seamless and efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability even in challenging environments. Featuring copper alloy contacts and a pitch of .1 inches, it guarantees secure and stable connections. Suitable for straight mounting orientation, it facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various industrial applications. Upgrade your setup with this essential connector for optimal performance.