345-052-523-201

Heilind Number:EDA345-052-523-201
Manufacturer:EDAC
Manufacturer Number:345-052-523-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-523-201

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector in a vibrant green hue. Designed for seamless integration, this connector features 52 positions across 2 rows, ensuring efficient and reliable data transfer. The durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting use, even in challenging environments. Crafted with precision, the contact material is made of copper alloy, providing optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers precise alignment on your circuit board. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it versatile for various applications. Elevate your PCB design with this essential component.