345-052-523-204

Heilind Number:EDA345-052-523-204
Manufacturer:EDAC
Manufacturer Number:345-052-523-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-523-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-523-204

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. With a sleek design and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in challenging environments. The dual-row configuration features 52 positions, allowing for seamless data transmission. Crafted with precision, the copper alloy contacts guarantee optimal conductivity. Its straight mount orientation offers easy installation, while the .1-inch pitch and .2-inch row spacing provide efficient PCB integration. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for your electronic projects. Elevate your connectivity with this essential component.