345-052-523-207

Heilind Number:EDA345-052-523-207
Manufacturer:EDAC
Manufacturer Number:345-052-523-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-523-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek straight mount orientation, it boasts durable UL 94V-0 Thermoplastic Polyester housing for optimal safety and longevity. With a pitch of .1 inches and 52 positions across two rows, this connector ensures seamless data transfer. The copper alloy contact material guarantees reliable conductivity, while the wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Perfect for both professional and DIY projects, it’s a must-have for any electronics enthusiast. Elevate your connections with this essential component.