345-052-523-212

Heilind Number:EDA345-052-523-212
Manufacturer:EDAC
Manufacturer Number:345-052-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-523-212

Detailed Description

Enhance your circuitry with this high-performance Board To Board PCB Connector. Featuring a vibrant green color, it boasts a robust UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With two rows and a total of 52 positions, it offers ample connectivity for your electronic projects. The copper alloy contact material guarantees reliable conductivity, while the precise pitch and row spacing of .1 and .2 inches, respectively, facilitate seamless integration. Designed for straight mount orientation, it effortlessly fits onto your PCBs. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your setup with this essential component for optimal performance.