345-052-523-403

Heilind Number:EDA345-052-523-403
Manufacturer:EDAC
Manufacturer Number:345-052-523-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-523-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-523-403

Detailed Description

Upgrade your connectivity with our Board To Board PCB Connector in a vibrant Green hue. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With a single row layout and a contact material of Copper Alloy, it guarantees seamless data transmission. Boasting 52 positions and a pitch of .1 inch, it offers ample room for secure connections. The straight mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications. Elevate your electronic setups with this essential connector.