345-052-523-404

Heilind Number:EDA345-052-523-404
Manufacturer:EDAC
Manufacturer Number:345-052-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-523-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-523-404

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts 52 positions in a single row, ensuring efficient and reliable data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any application. The Copper Alloy contacts offer superior conductivity, while the .1-inch pitch and .2-inch row spacing optimize signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of environments. Upgrade your electronic assemblies with this essential component.