345-052-523-412

Heilind Number:EDA345-052-523-412
Manufacturer:EDAC
Manufacturer Number:345-052-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-523-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-523-412

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. With 52 positions and a 1-row configuration, this connector ensures seamless communication between your circuit boards. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliability in any environment. Operating effortlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. The green color adds a touch of vibrancy, while the straight mount orientation facilitates easy installation. Trust in this connector for efficient and secure board-to-board connections.