345-052-523-458

Heilind Number:EDA345-052-523-458
Manufacturer:EDAC
Manufacturer Number:345-052-523-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-523-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-523-458

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 52 positions in a single row with a pitch of .1 inches, ensuring precise and secure connections. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any operating environment. Each contact point is meticulously engineered with Copper Alloy, providing reliable conductivity. With a straight mount orientation and compact .2-inch row spacing, this connector offers versatility in assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications, such as automotive, industrial, and consumer electronics. Upgrade your design with this essential component, delivering superior performance and longevity.