345-052-523-512

Heilind Number:EDA345-052-523-512
Manufacturer:EDAC
Manufacturer Number:345-052-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-523-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-523-512

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures safety and reliability in various applications. The connector boasts 52 positions spread across 2 rows, with a pitch of 0.1 inches and row spacing of 0.2 inches, allowing for efficient signal transmission. Crafted with Copper Alloy contacts, it guarantees optimal conductivity. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C ensures functionality in diverse environments. Ideal for intricate PCB setups, this connector is a must-have component for seamless electronic connections.