345-052-523-802

Heilind Number:EDA345-052-523-802
Manufacturer:EDAC
Manufacturer Number:345-052-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-523-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, it ensures safe and durable operation. The 52-position connector with a dual-row design and a pitch of .1 inch offers efficient signal transmission. Crafted with copper alloy contacts, it guarantees reliable conductivity. With a straight mount orientation and compatibility with card edge connectors, it facilitates seamless board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various industrial environments. Upgrade your electronic assemblies with this versatile connector for superior performance.