345-052-523-808

Heilind Number:EDA345-052-523-808
Manufacturer:EDAC
Manufacturer Number:345-052-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-523-808

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board Connector, designed for seamless integration in electronic assemblies. With a sleek green housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. Featuring two rows of precisely spaced copper alloy contacts, this connector offers reliable power delivery at a rated 3A amperage. Its 52 positions, arranged with a pitch of .1in and row spacing of .2in, provide ample room for intricate circuitry. Operating flawlessly in temperatures ranging from -40 to 105°C, it suits a wide range of environments. Whether for commercial or industrial applications, our straight-mount Card Edge Connector guarantees optimal performance, making it an essential component for your projects.