345-052-523-812

Heilind Number:EDA345-052-523-812
Manufacturer:EDAC
Manufacturer Number:345-052-523-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-523-812

Detailed Description

Enhance your circuit connectivity with this high-performance Board to Board PCB Connector. Featuring a vibrant green color, it offers a sleek and durable design crafted from UL 94V-0 Thermoplastic Polyester housing material. With a double-row layout and a total of 52 positions, this connector ensures efficient power transmission. The contact material, made of Copper Alloy, guarantees optimal conductivity. Its .1-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Designed for straight mount orientation, it can withstand harsh operating conditions with an impressive temperature range of -40 to 105°C. Upgrade your electronic assemblies with this reliable connector, a must-have for any tech enthusiast or professional.