345-052-524-104

Heilind Number:EDA345-052-524-104
Manufacturer:EDAC
Manufacturer Number:345-052-524-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-524-104

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 52 positions in a single row, facilitating efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in extreme operating temperatures ranging from -40 to 105 °C. Crafted with precision, the copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer optimal signal transmission. With a straight mount orientation, installation is effortless, making this connector ideal for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.