345-052-524-158

Heilind Number:EDA345-052-524-158
Manufacturer:EDAC
Manufacturer Number:345-052-524-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-524-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-524-158

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts. With one row of 52 positions and a pitch of .1 inch, it offers efficient signal transmission. The straight mount orientation ensures easy installation, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Ideal for a range of applications, this connector is a must-have for any project requiring dependable interconnect solutions. Upgrade your connectivity with confidence.