345-052-524-212

Heilind Number:EDA345-052-524-212
Manufacturer:EDAC
Manufacturer Number:345-052-524-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-524-212

Detailed Description

Upgrade your PCB connections with our efficient and reliable Board To Board PCB Connector. Designed for seamless integration, this connector boasts a high amperage of 3A, ensuring optimal power transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contacts, it guarantees durability and conductivity. With two rows and 52 positions, it offers ample connectivity options, while the 0.1-inch pitch and 0.2-inch row spacing optimize signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Its straight mount orientation simplifies installation, making it a must-have in your electronic projects. Upgrade your connectivity game with this essential component.