345-052-524-288

Heilind Number:EDA345-052-524-288
Manufacturer:EDAC
Manufacturer Number:345-052-524-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-524-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-524-288

Detailed Description

Enhance connectivity within your electronic devices with our dual-row Board To Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures reliable performance in a variety of applications. With an amperage rating of 3A and contact material made of Copper Alloy, it guarantees efficient power transmission. Its 52 positions, arranged in two rows with a pitch of .1 inches and row spacing of .2 inches, facilitate seamless PCB connections. Designed for straight mounting orientation, it offers convenience in assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Explore our range of connectors for more options to suit your requirements.