345-052-524-404

Heilind Number:EDA345-052-524-404
Manufacturer:EDAC
Manufacturer Number:345-052-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-524-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-524-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features a single row with 52 positions, ensuring optimal signal transmission. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliability in any operating environment. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient PCB connections. The straight mount orientation further simplifies installation, while the broad operating temperature range of -40 to 105°C ensures consistent performance in various conditions. Upgrade your electronic systems with this essential connector for seamless and reliable data transfer.