345-052-524-458

Heilind Number:EDA345-052-524-458
Manufacturer:EDAC
Manufacturer Number:345-052-524-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-524-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-524-458

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration onto PCBs, this straight-mount connector offers reliable performance with its UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts. Featuring 52 positions in a single row layout, it provides ample connectivity options for your applications. With a compact .1-inch pitch and .2-inch row spacing, it allows for efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, it ensures stability in diverse environments. Elevate your PCB connections with this essential component.