345-052-524-488

Heilind Number:EDA345-052-524-488
Manufacturer:EDAC
Manufacturer Number:345-052-524-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-524-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-524-488

Detailed Description

Enhance connectivity on your PCB with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features 52 positions in a single row with a .1-inch pitch and .2-inch row spacing. The durable housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliability in a wide temperature range from -40 to 105 °C. Each contact is made of robust Copper Alloy, guaranteeing efficient power transfer with an amperage of 3A. Its straight mount orientation offers easy installation, making it perfect for various electronic applications. Upgrade your connectivity solution with this essential component.