345-052-524-503

Heilind Number:EDA345-052-524-503
Manufacturer:EDAC
Manufacturer Number:345-052-524-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-524-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-524-503

Detailed Description

Enhance connectivity on your PCB boards with our high-performance Board To Board Card Edge Connector. Featuring a robust housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector is designed for durability and efficiency. With two rows of 52 positions each, it offers ample connectivity options for your electronic devices. The contact material is crafted from Copper Alloy, ensuring optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, while guaranteeing secure connectivity. Upgrade your PCB designs with this essential component for reliable and high-speed data transmission.