345-052-524-802

Heilind Number:EDA345-052-524-802
Manufacturer:EDAC
Manufacturer Number:345-052-524-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-524-802

Detailed Description

Enhance connectivity on your PCB with our double-row Board-to-Board Card Edge Connector. Designed for seamless integration, this component features 52 positions for optimal signal transfer. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .2 inches, ensuring efficient data transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With copper alloy contacts and an amperage of 3A, this connector offers reliable performance. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Elevate your electronic assemblies with this essential component.