345-052-525-102

Heilind Number:EDA345-052-525-102
Manufacturer:EDAC
Manufacturer Number:345-052-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-525-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-525-102

Detailed Description

Enhance connectivity in your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 52 positions in a single row, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee reliability and longevity, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are effortless. Operating temperature range of -40 to 105 °C allows for versatile use. Whether for industrial or commercial applications, this straight-mount connector is a dependable choice for optimal signal transmission. Elevate your electronic projects with this essential component.