345-052-525-108

Heilind Number:EDA345-052-525-108
Manufacturer:EDAC
Manufacturer Number:345-052-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-525-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-525-108

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Featuring a vibrant green hue, this connector boasts a sleek design crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and a total of 52 positions, it offers ample space for seamless data transmission. The contact material, made from Copper Alloy, guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy integration. Designed for straight mount orientation, it facilitates effortless installation onto your PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in the electronics industry. Trust in its quality to deliver optimal performance and connectivity in your devices.