345-052-525-158

Heilind Number:EDA345-052-525-158
Manufacturer:EDAC
Manufacturer Number:345-052-525-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-525-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-525-158

Detailed Description

Enhance connectivity in your electronic projects with this high-performance 52-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring long-lasting functionality. With a compact .1-inch pitch and straight mount orientation, it offers efficient space utilization on your PCB. The green color adds a vibrant touch, while an amperage rating of 3 A guarantees safe and stable power transmission. Ideal for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it a versatile and dependable choice for your projects. Trust in its quality and precision for all your connectivity needs.