345-052-525-212

Heilind Number:EDA345-052-525-212
Manufacturer:EDAC
Manufacturer Number:345-052-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-525-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-525-212

Detailed Description

Enhance connectivity in your devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a robust UL 94V-0 Thermoplastic Polyester housing that ensures durability and safety. The copper alloy contact material guarantees reliable conductivity, while the 52-position layout with dual rows offers ample connectivity options. With a pitch of .1 inch and row spacing of .2 inch, it allows for efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your PCB assembly with this essential component and experience enhanced functionality and performance.