345-052-525-288

Heilind Number:EDA345-052-525-288
Manufacturer:EDAC
Manufacturer Number:345-052-525-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-525-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-525-288

Detailed Description

Enhance connectivity between your circuit boards with our 52-position board-to-board PCB connector. Featuring a durable UL 94V-0 thermoplastic polyester housing in a vibrant green hue, this connector ensures reliable performance even in challenging environments with an operating temperature range of -40 to 105°C. The contact material, made of copper alloy, guarantees efficient signal transmission. With a pitch of .1 inches and two rows for versatile mounting options, it offers seamless integration into your PCB layout. Trust in its 3A amperage and straight mount orientation for secure and stable connections. Perfect for applications requiring high-speed data transfer, this connector is a vital component for your electronics projects. Elevate your connectivity solutions with this essential board-to-board connector.