345-052-525-404

Heilind Number:EDA345-052-525-404
Manufacturer:EDAC
Manufacturer Number:345-052-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-525-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-525-404

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration into your PCB assembly, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring both durability and safety. With a single row configuration and a pitch of .1 inch, it offers precise and efficient connectivity for your devices. The 52 copper alloy contacts guarantee reliable signal transmission, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse industrial applications. Upgrade your PCB setup with this essential component and experience seamless data transfer like never before.