345-052-525-408

Heilind Number:EDA345-052-525-408
Manufacturer:EDAC
Manufacturer Number:345-052-525-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-525-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-525-408

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it boasts a straight mount orientation and a single row configuration with 52 positions, ensuring optimal space utilization. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. The connector features durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, delivering exceptional performance even in challenging environments. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Elevate your PCB assembly with this green-colored connector, offering a safe and efficient solution for your connectivity needs.