345-052-525-412

Heilind Number:EDA345-052-525-412
Manufacturer:EDAC
Manufacturer Number:345-052-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-525-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-525-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for precision, it features 52 positions in a single row with a pitch of .1 inches, allowing for seamless integration on your circuit board. Crafted from durable UL 94V-0 Thermoplastic Polyester, its housing ensures long-lasting reliability even in harsh environments. The copper alloy contacts are optimized for conductivity, maintaining signal integrity with an amperage rating of 3A. With a straight mount orientation and a compact design, this connector is ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance under varying conditions. Elevate your connectivity solutions with this essential component.