345-052-525-478

Heilind Number:EDA345-052-525-478
Manufacturer:EDAC
Manufacturer Number:345-052-525-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-525-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-525-478

Detailed Description

Enhance your electronic connections with this high-performance Board-to-Board PCB Connector in a vibrant green hue. Designed for seamless integration, it boasts a single row layout with 52 copper alloy contact positions, ensuring reliable power and data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while its straight mount orientation offers easy installation. With a pitch of .1 inches and row spacing of .2 inches, precise connectivity is assured. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Elevate your PCB assembly with this essential component.