345-052-525-488

Heilind Number:EDA345-052-525-488
Manufacturer:EDAC
Manufacturer Number:345-052-525-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-525-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-525-488

Detailed Description

Elevate your PCB connections with our high-performance board-to-board connector. Designed for seamless integration, this connector features 52 positions with a .1-inch pitch, ensuring reliable data and power transfer. Crafted with precision, the copper alloy contacts guarantee optimal conductivity, while the UL 94V-0 thermoplastic polyester housing ensures durability and safety. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for rugged industrial environments. Upgrade your connectivity with this green-colored connector, a must-have in any professional setup.