345-052-525-588

Heilind Number:EDA345-052-525-588
Manufacturer:EDAC
Manufacturer Number:345-052-525-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-525-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-525-588

Detailed Description

Enhance your electronics projects with this high-performance Board To Board PCB Connector. Featuring a sleek design in a vibrant green hue, it offers seamless connectivity with an amperage of 3A. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, it ensures reliable performance. With two rows and a pitch of .1 inch, it provides ample space for up to 52 positions, allowing for versatile connections. The straight mount orientation and wide operating temperature range from -40 to 105°C make it suitable for a variety of applications. Upgrade your PCB assemblies with this essential connector, perfect for both professional and DIY projects.