345-052-525-603

Heilind Number:EDA345-052-525-603
Manufacturer:EDAC
Manufacturer Number:345-052-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-525-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-525-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, its straight mount orientation and compact form factor make it ideal for space-constrained applications. With 52 positions and a .1-inch pitch, achieving precise connections is effortless. The UL 94V-0 Thermoplastic Polyester housing ensures durability, even in harsh environments. Crafted with Copper Alloy contacts, it guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic systems. Upgrade your setup with this green-colored connector and experience seamless data transfer like never before.