345-052-525-658

Heilind Number:EDA345-052-525-658
Manufacturer:EDAC
Manufacturer Number:345-052-525-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-525-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-525-658

Detailed Description

Enhance your PCB connections with this innovative Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 52 positions, offering ample room for secure and efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures superior durability and safety, while the Copper Alloy contact material guarantees optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this high-performance connector.