345-052-525-802

Heilind Number:EDA345-052-525-802
Manufacturer:EDAC
Manufacturer Number:345-052-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-525-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-525-802

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 52 positions in a dual-row configuration, ensuring efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting stability, even in challenging environments. Made with precision, the connectors boast Copper Alloy contacts for optimal conductivity. With a pitch of .1 inch and row spacing of .2 inches, they offer precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications. Upgrade your devices with this reliable and versatile component.