345-052-525-804

Heilind Number:EDA345-052-525-804
Manufacturer:EDAC
Manufacturer Number:345-052-525-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-525-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-525-804

Detailed Description

Enhance your PCB connectivity with our dual-row Board To Board PCB Connector. Designed for seamless integration, this connector features 52 positions with a pitch of .1 inch, ensuring optimal performance in high-density applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability. The straight mount orientation and .2 inch row spacing offer easy installation, while the wide operating temperature range of -40 to 105°C ensures versatility in various environments. Elevate your connection solutions with this high-quality, green-colored connector.