345-052-525-807

Heilind Number:EDA345-052-525-807
Manufacturer:EDAC
Manufacturer Number:345-052-525-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-525-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-525-807

Detailed Description

Enhance connectivity within your electronic devices with our 52-position Board-to-Board PCB Connector. Designed for efficient data transmission, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. The copper alloy contacts ensure reliable performance, while the .1-inch pitch and .2-inch row spacing offer seamless integration. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is versatile for various applications. Upgrade your PCB assembly with this essential component for optimal signal transfer and functionality.