345-052-525-808

Heilind Number:EDA345-052-525-808
Manufacturer:EDAC
Manufacturer Number:345-052-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-525-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-525-808

Detailed Description

Upgrade your PCB connections with our Board to Board Card Edge Connector in a vibrant green hue. Designed for efficiency and durability, this connector features 52 positions across two rows, ensuring seamless connectivity for your electronic devices. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and reliability, while the copper alloy contact material offers optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Trust in its straight mount orientation for easy installation, making it a must-have for any electronic setup. Upgrade your connections today with this essential component.