345-052-525-812

Heilind Number:EDA345-052-525-812
Manufacturer:EDAC
Manufacturer Number:345-052-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-525-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-525-812

Detailed Description

Enhance connectivity with our Green Board To Board PCB Connector, featuring two rows with a total of 52 positions for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable performance in a wide operating temperature range from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, this connector offers precise and efficient connection between PCBs. Designed for straight mount orientation, it's ideal for various electronic applications where space-saving and secure board-to-board connections are essential. Trust in its robust construction and superior conductivity for your connectivity needs.