345-052-540-101

Heilind Number:EDA345-052-540-101
Manufacturer:EDAC
Manufacturer Number:345-052-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-540-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek design in a vibrant green hue, this connector is both visually striking and functionally efficient. With a compact single-row layout and a total of 52 positions, it allows for seamless integration on your PCBs. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety in operation, even in challenging environments. Crafted with precision, the copper alloy contacts guarantee reliable signal transmission. With a pitch of .1 inch and row spacing of .2 inches, this connector offers precise and secure connections. Its straight mount orientation further simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.