345-052-540-102

Heilind Number:EDA345-052-540-102
Manufacturer:EDAC
Manufacturer Number:345-052-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-540-102

Detailed Description

Upgrade your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in your electronic projects. Featuring a vibrant Green color, this connector boasts a single row layout with 52 positions, ensuring efficient data transfer. The contact material, crafted from Copper Alloy, guarantees reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing offers durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its straight mount orientation for easy installation and a secure connection every time. Elevate your PCB assembly with the ultimate in quality and performance.