345-052-540-104

Heilind Number:EDA345-052-540-104
Manufacturer:EDAC
Manufacturer Number:345-052-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-540-104

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek design in Green, it offers a seamless connection with an amperage of 3 A. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliable conductivity. With 52 positions on a single row and a pitch of .1 in, it allows for precise and efficient PCB integration. The straight mount orientation and compact size make it ideal for space-saving applications. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector guarantees dependable performance in various environments. Upgrade your PCB assembly with this essential component for seamless data transmission.